ATM06-12SB-SS01

Amphenol SINE Systems
654-ATM06-12SB-SS01
ATM06-12SB-SS01

Mfr.:

Description:
Automotive Connectors 12 Position Plug, Socket, Keyed B, Solid Seal, Snap-Fit End Cap, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
196
Expected 7/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,14 € 21,40 €
2,03 € 50,75 €
1,89 € 189,00 €
1,65 € 330,00 €
1,61 € 966,00 €
1,39 € 1.390,00 €
1,31 € 3.406,00 €
1,25 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
Cable Mount / Free Hanging
Crimp
Gray
ATM
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Female
Current Rating: 7.5 A
Dimensions: 37.9 mm x 18.5 mm x 31.6 mm
Height: 31.6 mm
Housing Gender: Plug
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Length: 37.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Width: 18.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.