ATM06-08SD-CAP

Amphenol SINE Systems
654-ATM0608SDCAP
ATM06-08SD-CAP

Mfr.:

Description:
Automotive Connectors Dust cap 8 pos plug key D brwn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,50 € 25,00 €
2,37 € 59,25 €
2,20 € 220,00 €
1,93 € 579,00 €
1,87 € 1.122,00 €
1,63 € 1.711,50 €
1,52 € 3.876,00 €
1,45 € 7.395,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Dust Cap
8 Position
Plug (Male)
Brown
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: For Plug, ATM Series
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99