ATM04-2P-RA120GY

Amphenol SINE Systems
654-ATM04-2P-RA120GY
ATM04-2P-RA120GY

Mfr.:

Description:
Automotive Connectors 2 Way Rcpt A Key 120 Ohm Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
428
Expected 5/18/2026
500
Expected 6/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
5,00 € 5.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Cable Mount / Free Hanging
Crimp
22 AWG
16 AWG
Gray
ATM
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Gender: Receptacle (Female)
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Mating Part Number: ATM06-2S
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Type: 2-Way
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 7,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

ATM Series™ 2-Wire CAN Connectors

Amphenol Sine Systems ATM Series™ 2-Wire CAN System provides low amperage power splits and is offered in accordance with SAE J1939/15 requirements. The "Y-splitter" features three connection points and is used in conjunction with a standard ATM2S connector with specialized keyways that identify Inlet 1 and Output 2, and two-position keyed plugs/receptacles with end caps, and molded-in 120Ω resistors for network terminations. Amphenol ATM Series 2-Wire CAN System is ideal for heavy equipment, construction, mining, automotive, diagnostics, and railway applications.

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.