AT6P-DC

Amphenol SINE Systems
654-AT6P-DC
AT6P-DC

Mfr.:

Description:
Automotive Connectors 6 POS PROTECTIVE CAP RECEPT AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
600
Expected 9/10/2026
600
Expected 9/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,64 € 6,40 €
0,614 € 15,35 €
0,574 € 57,40 €
0,522 € 130,50 €
0,47 € 282,00 €
0,428 € 513,60 €
0,402 € 1.206,00 €
0,382 € 2.062,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
6 Position
Receptacle (Female)
Gray
AT
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 24.3 mm
Length: 26.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 29 C
Operating Temperature Range: - 29 C to + 100 C
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Type: Protective Cap
Width: 23.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99