AT60-20-0144

Amphenol SINE Systems
654-AT60-20-0144
AT60-20-0144

Mfr.:

Description:
Automotive Connectors Male Contact Stamped 20-22Awg 4000 pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.925

Stock:
18.925 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,294 € 2,94 €
0,25 € 6,25 €
0,233 € 23,30 €
Full Reel (Order in multiples of 16000)
0,233 € 3.728,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Crimp
Gold
22 AWG
16 AWG
ATM
Reel
Cut Tape
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 7.5 A
Insulation: Insulated
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 16000
Subcategory: Automotive Connectors
Tradename: DuraMate
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 2,077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.