AT3P-BT

Amphenol SINE Systems
654-AT3P-BT
AT3P-BT

Mfr.:

Description:
Automotive Connectors Boot (Backshell) 3way Receptacle Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352
Can Dispatch Immediately
On Order:
300
Expected 9/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,795 € 7,95 €
0,763 € 19,08 €
0,714 € 71,40 €
0,649 € 194,70 €
0,584 € 350,40 €
0,532 € 638,40 €
0,499 € 1.347,30 €
0,474 € 2.417,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Backshell
3 Position
Receptacle (Female)
Gray
Bulk
Application: 3-Way Receptacle
Brand: Amphenol SINE Systems
Dimensions: 66 mm x 19 mm x 20.1 mm
Height: 20.1 mm
Length: 66 mm
Material: Polyvinyl Chloride (PVC)
Mating Gender: Receptacle
Mating Part Number: AT04-3P
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 29 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT Protective Backshell Boots

Amphenol Sine Systems AT Series™ Boots provide an optional protective backshell covering for harsh environmental and industrial applications in a -28°C to +100°C temperature range. These 2- to 12-position boots are designed for use with AT, ATM, and ATP Series™ connectors that do not include an endcap or shrink boot strain relief. Amphenol Sine Systems A Series™ Boots are made of high-quality plastisol in three color options: yellow, black, and gray. Typical applications include heavy equipment, construction, transportation, off-road mining, industrial, railway, automotive, and more.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.