AT27-017-1200

Amphenol SINE Systems
654-AT27-017-1200
AT27-017-1200

Mfr.:

Description:
Standard Circular Connector Metal Side Mounting Clip, 8.2mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.375
Expected 9/10/2026
3.600
Expected 9/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,63 € 16,30 €
1,56 € 39,00 €
1,45 € 145,00 €
1,32 € 330,00 €
1,21 € 605,00 €
1,04 € 1.248,00 €
0,989 € 2.373,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Accessories
Side Mounting Clip
Bulk
Brand: Amphenol SINE Systems
Housing Material: Steel
Length: 52.6 mm
Product Type: Standard Circular Connector
Factory Pack Quantity: 1200
Subcategory: Circular Connectors
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

A Series™ Clips

Amphenol Sine Systems A Series™ Clips provide an optional method for mounting AT, ATM, ATP, and ATHD Series receptacles to the plug connectors. These clips are offered in stainless steel or steel with zinc plating. Amphenol Sine Systems A Series Clips are available in a variety of configurations, making them compatible with existing industry-standard connectors. Typical applications include heavy equipment, agriculture, construction, transportation, mining, industrial, railway, marine, harsh environments, and much more.