AT11-VCLIP

Amphenol SINE Systems
654-AT11-VCLIP
AT11-VCLIP

Mfr.:

Description:
Automotive Connectors ZIP TIE ATTACH CLIP FOR SELECTED RCPTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.930

Stock:
4.930
Can Dispatch Immediately
On Order:
6.900
Expected 6/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,644 € 6,44 €
0,618 € 15,45 €
0,579 € 57,90 €
0,526 € 131,50 €
0,473 € 236,50 €
0,431 € 431,00 €
0,404 € 808,00 €
0,384 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Clip
Black
AT
Bulk
Brand: Amphenol SINE Systems
Housing Material: Thermoplastic (TP)
Mating Part Number: AT04-2P/3P/4P/6P/12P, ATM04-2P thru 12P, ATP04-2P/4P
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

ATP Series™ Connectors

Amphenol Sine Systems ATP Series™ Connectors offer an IP68- and IP69K-rated (mated), high-performance, thermoplastic solution with superior environmental seals and seal retention capabilities. These connectors are designed for use with 14AWG to  10AWG wire range with size 12 contacts and handle up to 25A. The components are available in BoardLock™, StructurePlus™, HYPERBUSS™, PanelMate™, and SR01/02 options. Amphenol ATP Series™ connectors are engineered to be completely compatible with other existing standard products industry-wide. These connectors are used in heavy equipment, agriculture, marine, automotive, and alternative energy applications.

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.