AT06-3S-RJ120

Amphenol SINE Systems
654-AT06-3S-RJ120
AT06-3S-RJ120

Mfr.:

Description:
Automotive Connectors 3 Way Plug 120 Ohm AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.662

Stock:
3.662 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
4,21 € 42,10 €
4,05 € 101,25 €
3,72 € 186,00 €
3,67 € 367,00 €
3,62 € 905,00 €
3,45 € 1.725,00 €
3,44 € 3.784,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Plug (RP - Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
AT
Brand: Amphenol SINE Systems
Contact Type: Socket
Current Rating: 13 A
Insulation: Insulated
Mating Gender: Receptacle
Mating Part Number: AT04-3P
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Type: 3-Way
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 9,884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AHD Series™ Circular Thermoplastic Connectors

Amphenol Sine Systems AHD Series™ Connectors for Diagnostic Applications provide an economic alternative to existing diagnostic product options. Designed as a cost-effective, reliable alternative, intermateable with industry standard 6- and 9-pin connectors, the AHD Series is ideal for any situation where controlled and/or uncontrolled environmental conditions exist. Amphenol Sine Systems AHD Series Connectors offer a smooth, non-sealing option for controlled applications, an environmentally-sealed, threaded option for more demanding applications, as well as J1939 Type 1 (Black Body) and Type 2 (Green Body) options.

AHD J1939 On-Vehicle Data Connectors

Amphenol Sine Systems AHD J1939 On-Vehicle Data Connectors are industry-standard connectors designed for vehicle diagnostic and data communication in various harsh-environment uses. The AHD J1939 connectors feature a higher-layer protocol based on a Controller Area Network (CAN). These Amphenol Sine Systems on-vehicle data connectors are used widely in the diesel engine industry and provide diagnostic data. This diagnostic information includes vehicle engine speed, temperature, oil temperature, and exhaust emissions.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.