AT04-2P-SR02YEL

Amphenol SINE Systems
654-AT04-2P-SR02YEL
AT04-2P-SR02YEL

Mfr.:

Description:
Automotive Connectors 2-Way Receptacle Male Connector with Strain Relief End Cap and .053-.120 Reduced Seal, Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 7/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,35 € 13,50 €
1,20 € 30,00 €
1,14 € 114,00 €
1,08 € 270,00 €
1,01 € 505,00 €
0,929 € 929,00 €
0,844 € 2.110,00 €
0,829 € 4.145,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Pin (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Yellow
SR01/02
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Type: Pin (Male)
Current Rating: 13 A
Height: 17 mm
Housing Material: Thermoplastic (TP)
Ingress Protection: IP68, IP69K
Insulation Resistance: 1 GOhms
Length: 55.6 mm
Mating Gender: Plug
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: AT Series
Type: Receptacle
Width: 17.1 mm
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT Series™ SR01 & SR02 Connectors

Amphenol Sine Systems AT Series™ SR01 and SR02 Connectors deliver a high-performance, thermoplastic, cost-effective solution. These connectors feature specifically designed wire cavities that protect each individual wire seal. This design feature eliminates stress on the rear seal while maintaining an IP68 / IP69K rated (mated) performance regardless of wire bundle direction or improper installation. Amphenol Sine Systems AT Series SR01 and SR02 Connectors meet all of the performance criteria and specifications of the AT Series. These connectors are available in a variety of colors and accept all A Series™ Size 16 contacts. A required wedgelock is sold separately.