AT04-2P-SR01BLU

Amphenol SINE Systems
654-AT04-2P-SR01BLU
AT04-2P-SR01BLU

Mfr.:

Description:
Automotive Connectors 2-Way Receptacle Male Connector with Strain Relief End Cap and Standard Seal, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,49 € 14,90 €
1,43 € 35,75 €
1,33 € 133,00 €
1,20 € 300,00 €
1,11 € 555,00 €
0,963 € 963,00 €
0,903 € 2.257,50 €
0,86 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Pin (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Blue
SR01/02
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Type: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Height: 17 mm
Housing Material: Thermoplastic (TP)
Ingress Protection: IP68, IP69K
Insulation Resistance: 1 GOhms
Length: 55.6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: AT Series
Type: Receptacle
Width: 17.1 mm
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99