AT04-2P-RT06

Amphenol SINE Systems
654-AT04-2P-RT06
AT04-2P-RT06

Mfr.:

Description:
Automotive Connectors 2 Pin Rcpt Transient Volt Supressor Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
6,81 € 68,10 €
6,39 € 159,75 €
6,08 € 304,00 €
5,80 € 580,00 €
5,43 € 1.357,50 €
5,11 € 3.066,00 €
4,85 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminator
2 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
Nickel
Green
AT
Bulk
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8.4 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Length: 39.5 mm
Mating Part Number: AT06-2Sx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

AT Series™ Integrated Resistors & Diodes

Amphenol Sine Systems AT Series™ Integrated Resistors and Diodes feature IP67 moisture resistance and 100-cycle mating durability, making them ideal for heavy-duty applications. These connectors are environmentally sealed for harsh conditions. The series eliminates issues with soldering components in the wiring harness. These connectors are nickel plated with copper alloy contact and are housed in thermoplastic material. Amphenol Sine Systems AT Series Integrated Resistors and Diodes are factory-assembled for simple plug-and-play installation and operate at a -55°C to +125°C temperature range.