AT04-08PC

Amphenol SINE Systems
654-AT04-08PC
AT04-08PC

Mfr.:

Description:
Automotive Connectors AT Series Receptacle 8 Way Key C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
210
Expected 5/25/2026
270
Expected 5/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,44 € 24,40 €
2,18 € 54,50 €
2,07 € 207,00 €
1,94 € 523,80 €
1,81 € 977,40 €
1,61 € 1.738,80 €
1,57 € 4.239,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Green
AT
Brand: Amphenol SINE Systems
Current Rating: 13 A
Height: 23.7 mm
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Mating Part Number: AT06-08SXx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 270
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: 427-0007 04-08PC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.