AT04-08PC-SS01

Amphenol SINE Systems
654-AT04-08PC-SS01
AT04-08PC-SS01

Mfr.:

Description:
Automotive Connectors 8P REC END CAP SEAL KEY POSITION C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 270   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 785,70 €
2,85 € 1.539,00 €
2,66 € 2.872,80 €
2,61 € 7.047,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
AT
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Automotive Connectors
Factory Pack Quantity: 270
Subcategory: Automotive Connectors
Type: Receptacle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8535908040
MXHTS:
85366999
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

AT Series™ End Caps

Amphenol Sine Systems AT Series™ End Caps are thermoplastic with standard or reduced diameter sealing options. These features ensure adequate silicone wire retention and applicable IP sealing when subjected to automotive applications involving fuel or other petroleum based derivatives at heavy equipment manufacturers.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More