AT04-08PB-EC01

Amphenol SINE Systems
654-AT04-08PB-EC01
AT04-08PB-EC01

Mfr.:

Description:
Automotive Connectors 8P RECEP W/ END CAP KEY POSITION B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,91 € 29,10 €
2,59 € 64,75 €
2,47 € 247,00 €
2,30 € 621,00 €
2,18 € 1.177,20 €
2,07 € 2.235,60 €
1,95 € 5.265,00 €
1,94 € 9.952,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
AT
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Mating Part Number: AT06-08SXx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 270
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
ECCN:
EAR99