ARC26-50S02

Amphenol SINE Systems
654-ARC26-50S02
ARC26-50S02

Mfr.:

Description:
Automotive Connectors 50 Position Plug, Size 20 Socket Contacts, Jackscrew, Bonded Front Seal, Keyed 02, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,53 € 18,53 €
15,76 € 157,60 €
14,77 € 369,25 €
14,06 € 703,00 €
13,37 € 1.604,40 €
13,10 € 3.144,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
50 Position
Panel Mount
Crimp
Black
ARC
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Current Rating: 7.5 A
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Tradename: ARC Series
Voltage Rating: 250 V
Wire Gauge: 20 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARC Series™ Connectors

Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.