ARC23-40PC-N012SP1

Amphenol SINE Systems
654-ARC2340PCN012SP1
ARC23-40PC-N012SP1

Mfr.:

Description:
Automotive Connectors 40 POS PCB RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,46 € 61,46 €
54,81 € 548,10 €
52,69 € 1.317,25 €
50,94 € 3.056,40 €
48,13 € 5.775,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Receptacles
40 Position
PCB Mount
Solder Pin
Gold
ARC
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.