ARC23-24PC-BM01SP1

Amphenol SINE Systems
654-ARC2324PCBM01SP1
ARC23-24PC-BM01SP1

Mfr.:

Description:
Automotive Connectors 24 POS PCB RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,74 € 39,74 €
34,55 € 345,50 €
33,06 € 826,50 €
31,99 € 1.599,50 €
30,93 € 2.783,70 €
29,21 € 7.886,70 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Receptacles
24 Position
PCB Mount
Solder Pin
Gold
ARC
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 90
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.