ARC20-60P07-BM01SP1

Amphenol SINE Systems
654-ARC2060P07BM1SP1
ARC20-60P07-BM01SP1

Mfr.:

Description:
Automotive Connectors 60 Position PCB Header, Receptacle, Pin, Flange Mount, Selective Gold Plating, Threaded Insert for Jackscrew, Keyed 07, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,77 € 31,77 €
31,73 € 317,30 €
24,96 € 1.248,00 €
21,56 € 1.940,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Headers
60 Position
Panel Mount
Solder
20 AWG
16 AWG
Black
ARC
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 7.5 A
Dimensions: 78.9 mm x 55.2 mm x 23.4 mm
Height: 23.4 mm
Housing Gender: Receptacle
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Length: 78.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 6 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 90
Subcategory: Automotive Connectors
Tradename: ARC Series
Width: 55.2 mm
Wire Gauge Range: 20 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ARC Series™ Connectors

Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.