ARC20-50P02-BM01SP1

Amphenol SINE Systems
654-ARC2050P02BM1SP1
ARC20-50P02-BM01SP1

Mfr.:

Description:
Automotive Connectors 50 Position PCB Receptacle with Flange, Size 20 Pin Contacts, 7.5A, Selective Gold Plating, Self-Threading, Threaded Insert for Jackscrew, Gasket, Keyed 02, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,74 € 29,74 €
25,28 € 252,80 €
24,13 € 603,25 €
23,36 € 1.168,00 €
22,58 € 2.370,90 €
21,33 € 4.479,30 €
20,71 € 10.872,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Receptacle
50 Position
Panel Mount
Solder Pin
Gold
Black
ARC
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Contact Material: Copper Alloy
Current Rating: 7.5 A
Dimensions: 78.9 mm x 50.7 mm x 23.5 mm
Height: 23.5 mm
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Length: 78.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 5 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 105
Subcategory: Automotive Connectors
Tradename: ARC Series
Width: 50.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARC Series™ Connectors

Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.