ARBF-1A

Amphenol SINE Systems
654-ARBF1A
ARBF-1A

Mfr.:

Description:
Automotive Connectors Interface Flange for 102, 128 Position Receptacles, Keyed A, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
165
Expected 4/21/2026
220
Expected 6/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,80 € 8,80 €
7,48 € 74,80 €
7,01 € 175,25 €
6,63 € 364,65 €
6,30 € 693,00 €
5,91 € 1.625,25 €
5,50 € 3.025,00 €
5,38 € 5.622,10 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Flange
Black
ARB
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 148.4 mm x 98.55 mm x 46.6 mm
Height: 46.6 mm
Length: 148.4 mm
Material: Thermoplastic
Product Type: Automotive Connectors
Factory Pack Quantity: 55
Subcategory: Automotive Connectors
Width: 98.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

ARB Rectangular Heavy-Duty Connectors

Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors are ideal for applications where high pin counts are required in situations with controlled or uncontrolled environments, including bulkhead applications. These rectangular, thermoplastic connectors offer IP68/IP69K protection, 250V maximum voltage rating, and 100 cycles of mating durability. The heavy-duty connectors are environmentally sealed and feature an interface flange with a receptacle retaining clip, jackscrew (plug), and threaded insert (receptacle) to ensure secure mating. Amphenol ARB Series Rectangular Heavy-Duty Connectors utilize A Series™ contacts and are designed to be compatible with all standard products industry-wide.