ARB16-60SAR-L018

Amphenol SINE Systems
654-ARB16-60SAR-L018
ARB16-60SAR-L018

Mfr.:

Description:
Automotive Connectors 60 Position Plug, Socket, Jackscrew, Reduced Diameter Seal, Keyed A, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,82 € 11,82 €
10,04 € 100,40 €
9,75 € 243,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Plugs
60 Position
Black
ARB
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: ARB Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

ARB Rectangular Heavy-Duty Connectors

Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors are ideal for applications where high pin counts are required in situations with controlled or uncontrolled environments, including bulkhead applications. These rectangular, thermoplastic connectors offer IP68/IP69K protection, 250V maximum voltage rating, and 100 cycles of mating durability. The heavy-duty connectors are environmentally sealed and feature an interface flange with a receptacle retaining clip, jackscrew (plug), and threaded insert (receptacle) to ensure secure mating. Amphenol ARB Series Rectangular Heavy-Duty Connectors utilize A Series™ contacts and are designed to be compatible with all standard products industry-wide.