AHDP02-18-06SN-WTAC030

Amphenol SINE Systems
654-AHDP2186SNWTAC3
AHDP02-18-06SN-WTAC030

Mfr.:

Description:
Standard Circular Connector 2 Position Panel Mount Receptacle, Socket, Shell Size 18, Normal Diameter Seal (Green Adapter), Wide Thread Adapter, C030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 11,46 €
10,22 € 102,20 €
9,58 € 239,50 €
9,11 € 455,50 €
8,64 € 864,00 €
7,90 € 1.975,00 €
7,40 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
6 Position
Socket (Female)
18
Panel
Crimp
IP69X
AHDP
Bulk
Brand: Amphenol SINE Systems
Current Rating: 13 A, 100 A
Housing Material: Thermoplastic (TP)
Insert Arrangement: 18-06
Mating Cycles: 100 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: DuraMate
Voltage Rating: 250 V
Wire Gauge: 6 AWG, 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.