AHDM06-24-91SN-059

Amphenol SINE Systems
654-AHDM06-2491SN059
AHDM06-24-91SN-059

Mfr.:

Description:
Standard Circular Connector DURAMATE PLASTIC, AHDP, SRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
200
Expected 3/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,40 € 45,40 €
38,59 € 385,90 €
36,16 € 904,00 €
34,43 € 1.721,50 €
32,79 € 3.279,00 €
32,37 € 8.092,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
9 Position
Pin (Male)
24
Cable
Aluminum
IP69X
Isobus 91
Bulk
Brand: Amphenol SINE Systems
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Mating Cycles: 100 Cycle
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: DuraMate
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

DuraMate ISOBUS 91 Connectors

Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are environmentally-sealed, multi-pin, heavy-duty ISOBUS connectors. These connectors feature a metal or plastic construction, as well as IP68 and IP69K ratings. Various configurations feature contacts with contact ratings from 13A to 60A, making them suitable for a variety of applications. Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are compatible with other industry-standard circular bayonet connectors.