AHDM04-18-06PN

Amphenol SINE Systems
654-AHDM04-18-06PN
AHDM04-18-06PN

Mfr.:

Description:
Automotive Connectors 6 Position Receptacl Size 18, Wide Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
200
Expected 6/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,26 € 12,26 €
11,21 € 112,10 €
10,90 € 545,00 €
10,23 € 1.023,00 €
9,66 € 2.415,00 €
8,79 € 4.395,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
4 AWG
AHDM
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: +/- 13 A, +/- 100 A
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.