AHDC169-TMOBDBK

Amphenol SINE Systems
654-AHDC169-TMOBDBK
AHDC169-TMOBDBK

Mfr.:

Description:
Automotive Connectors HD Series 9 Pin Recp Cp w/Mtl TthrOBD BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
3,37 € 33,70 €
3,26 € 65,20 €
3,22 € 161,00 €
3,06 € 306,00 €
2,83 € 566,00 €
2,73 € 1.365,00 €
2,55 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Cap
9 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
AHD
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Compatible with AHD series 9 position
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Unit Weight: 17,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99