AG4MJ

Amphenol SINE Systems
654-AG4MJ
AG4MJ

Mfr.:

Description:
XLR Connectors MINI XLR PLUG MALE 4 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3.410,00 €
3,32 € 6.640,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Mini (Tiny) XLR
4 Position
Male
Solder
Cable Mount
Gold
Brand: Amphenol SINE Systems
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Mating Cycles: 5000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99