96-978-22

Amphenol SINE Systems
654-96-978-22
96-978-22

Mfr.:

Description:
Crimpers / Crimping Tools A SERIES, ECO MATE-A SERIES, R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.385,56 € 3.385,56 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
Size 8 (3.6mm) Contacts
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Crimpers
Series: RM
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8467290090
ECCN:
EAR99

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.