SGX-VOX

Amphenol SGX Sensortech
523-SGX-VOX
SGX-VOX

Mfr.:

Description:
Air Quality Sensors Oxygen Sensor 0-100%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
28
Expected 7/2/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,39 € 50,39 €
46,53 € 232,65 €
45,10 € 451,00 €
43,39 € 1.084,75 €
42,21 € 2.110,50 €
39,62 € 3.962,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical
Oxygen
0 %
100 %
Analog
- 20 C
+ 50 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 10 mA
Mounting Style: Through Hole
Operating Supply Voltage: 900 mV
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 49,101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99