SGX-CLO2-50

Amphenol SGX Sensortech
523-SGX-CLO2-50
SGX-CLO2-50

Mfr.:

Description:
Air Quality Sensors 4 Series Electrochemical Chlorine Dioxide 50ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,85 € 84,85 €
81,27 € 812,70 €
79,53 € 1.988,25 €
77,06 € 3.853,00 €
75,86 € 7.586,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Chlorine Dioxide
0 PPM
50 PPM
Analog
- 200 C
+ 500 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99