SGX-BLD2C

Amphenol SGX Sensortech
523-SGX-BLD2C
SGX-BLD2C

Mfr.:

Description:
Air Quality Sensors Thermal Conductivity H2+CO leak detection, with Clip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,70 € 37,70 €
35,59 € 355,90 €
34,44 € 861,00 €
33,54 € 1.677,00 €
33,07 € 3.307,00 €
32,73 € 8.182,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Thermal Conductivity H2 leak detection
Hydrogen + Carbon Monoxide
0 %
16 %
4 %
CAN
9 V
18 V
- 40 C
+ 85 C
BLD2
Brand: Amphenol SGX Sensortech
Mounting Style: Clip-On
Operating Supply Voltage: 9 V to 18 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRDU Battery Failure Detection Sensors

Amphenol SGX Sensortech TRDU Battery Failure Detection Sensors feature a fast <1s response time, low power consumption, and IP6K7 watertight housing. The series is designed for placement in battery enclosures to detect dangerous gases. These sensor solutions enable a battery management system (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning, giving passengers time to safely exit the vehicle. Amphenol SGX Sensortech TRDU Battery Failure Detection Sensors are available in three variants: the BLD1 detects hydrogen gas (H2), the BLD2 detects H2 and carbon monoxide (CO), and the TRDU5 detects H2, CO, ammonia (NH3), pressure, temperature, and humidity levels. These sensors are ideal for industrial and automotive applications.