PS4-NO2-1000-MOD

Amphenol SGX Sensortech
523-PS4-NO2-1000-MOD
PS4-NO2-1000-MOD

Mfr.:

Description:
Air Quality Sensors Nitrogen Dioxide 1000ppm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Amphenol SGX Sensortech PS1-NO2-1000-MOD
Amphenol SGX Sensortech
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Module Nitrogen Dioxide 1000ppm - UART

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gas Sensor
Nitrogen Dioxide (NO2)
- 40 C
+ 55 C
PS4
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: Through Hole
Product Type: Air Quality Sensors
Sensitivity: 10 ± 3 nA/ppm
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99