PS4-CL2-50

Amphenol SGX Sensortech
523-PS4CL250
PS4-CL2-50

Mfr.:

Description:
Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Chlorine 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,72 € 205,72 €
190,71 € 953,55 €
162,37 € 1.623,70 €
157,35 € 3.933,75 €
155,55 € 7.777,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Chlorine (Cl2)
- 20 C
+ 40 C
PS4
Brand: Amphenol SGX Sensortech
Mounting Style: Panel Mount
Package/Case: 20 mm x 16.6 mm
Product Type: Air Quality Sensors
Sensitivity: - 60 ±20 n A / ppm
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid Polymer Electrochemical Gas Sensors

Amphenol SGX Sensortech Solid Polymer Electrochemical Gas Sensors are designed to detect a wide range of gases, including carbon monoxide, chlorine, and volatile organic compounds (VOCs), as well as humidity and particulates. These sensors are based on the principle of electrochemical catalytic reaction. The sensor responds to the target gas and delivers a very small current proportional to the gas concentration. The series utilizes a dry core design featuring three electrodes in contact with the solid electrochemical material. A typical electrode consists of a surface area of precious metal and other materials. The electrode, electrochemical cell, and surrounding air are in contact, allowing the gas to diffuse through the porous membrane into the sensor's working electrode. At this working electrode, the gas is oxidized or reduced.

EC4 Electrochemical Gas Sensors

Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors feature 20mm and 20.2mm package sizes and act as drop-in replacements for existing same-size sensors. The EC4 series is available in a broad range of sensing types to detect toxic gases: sulfur dioxide (SO2), carbon monoxide (CO), hydrogen (H2), chlorine (Cl2), hydrogen sulfide (H2S), chlorine dioxide (ClO2), nitric oxide (NO), nitrogen dioxide (NO2), ethylene oxide (C2H4O), and phosphine (PH3). Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors are low power and show good responses to various gas concentrations over a wide range of ambient conditions.