PS1-H2S-500-MOD

Amphenol SGX Sensortech
523-PS1H2S500MOD
PS1-H2S-500-MOD

Mfr.:

Description:
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Module Hydrogen Sulfide 500ppm - UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,06 € 179,06 €
168,41 € 1.684,10 €
167,24 € 4.181,00 €
165,43 € 8.271,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Solid Polymer Module 1-series
0 PPM
500 PPM
5 %
UART
- 40 C
+ 85 C
PS1 -Modules
Brand: Amphenol SGX Sensortech
Mounting Style: Cable
Operating Supply Voltage: 3.3 VDC to 5.5 VDC
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.