PS1-H2-5000

Amphenol SGX Sensortech
523-PS1-H2-5000
PS1-H2-5000

Mfr.:

Description:
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Hydrogen 5000ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,09 € 87,09 €
75,29 € 376,45 €
66,13 € 661,30 €
61,98 € 1.239,60 €
58,05 € 2.902,50 €
56,63 € 5.663,00 €
56,61 € 11.322,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Solid Polymer
H2
0 PPM
5000 PPM
Analog
PS1 Series
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: Through Hole
Product Type: Air Quality Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027101000
ECCN:
EAR99