INIR2IA-ME5

Amphenol SGX Sensortech
523-INIR2IA-ME5
INIR2IA-ME5

Mfr.:

Description:
Air Quality Sensors INFRARED - DIGITAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,94 € 163,94 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Infrared - Digital
Methane (CH4)
0 %
5 %
UART and Analog
3.2 V
5.25 V
- 40 C
+ 75 C
INIR2 Series
Brand: Amphenol SGX Sensortech
Current Rating: 32 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Output Voltage: 2.5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INIR2 Digital Gas Sensors

Amphenol SGX Sensortech INIR2 Digital Gas Sensors are user-friendly digital gas sensors that use non-dispersive infrared technology. These gas sensors are designed to detect refrigeration leakage in industrial and residential environments. The INIR2 gas sensors are developed with the generation of power-efficient cortex® microcontrollers with high flexibility and functionality. The INIR2 gas sensors feature temperature compensation, good accuracy, low-voltage DC power supply, and simple implementation into the end-user system. Typical applications include agriculture, indoor air quality, waste management, environments with varying pressure, automation and control and industrial health and safety.