INIR2-R32

Amphenol SGX Sensortech
523-INIR2-R32
INIR2-R32

Mfr.:

Description:
Air Quality Sensors Digital Infrared Gas Sensor - R32 (Difluormethane) Refrigerant gas - 100%LEL (EX-d)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,94 € 163,94 €
160,87 € 1.608,70 €
159,80 € 3.995,00 €
158,03 € 7.901,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Infrared - Digital
R32 (Difluormethane)
0 %
100 %
UART and Analog
3.2 V
5.25 V
- 40 C
+ 75 C
INIR2 Series
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 32 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99