INIR2-PR2.1-PC-POS

Amphenol SGX Sensortech
523-INIR2-PR2.1PCPOS
INIR2-PR2.1-PC-POS

Mfr.:

Description:
Air Quality Sensors INFRARED - DIGITAL

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,19 € 172,19 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Infrared - Digital
R290 (Propane)
0 %
2.1 %
UART and Analog
INIR2 Series
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
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
INIR2 Digital Gas Sensors

Amphenol SGX Sensortech INIR2 Digital Gas Sensors are user-friendly digital gas sensors that use non-dispersive infrared technology. These gas sensors are designed to detect refrigeration leakage in industrial and residential environments. The INIR2 gas sensors are developed with the generation of power-efficient cortex® microcontrollers with high flexibility and functionality. The INIR2 gas sensors feature temperature compensation, good accuracy, low-voltage DC power supply, and simple implementation into the end-user system. Typical applications include agriculture, indoor air quality, waste management, environments with varying pressure, automation and control and industrial health and safety.