INIR-RF-R32

Amphenol SGX Sensortech
523-INIR-RF-R32
INIR-RF-R32

Mfr.:

Description:
Air Quality Sensors Integrated Gas sen. R32(0 to 100% LEL)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gas Sensor
Air Quality
3.2 V
5.25 V
- 40 C
+ 75 C
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 35 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package/Case: 20 mm x 16.6 mm
Product Type: Air Quality Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 38,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99