W111C

Amphenol-SAA
523-W111C
W111C

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2.4 GHz to 2.483 GHz, 5.15 GHz to 5.835 GHz
PCIe2.1, USB 2.0
3 V
3.6 V
0 C
+ 70 C
Not Included
30 mm x 22 mm x 2.3 mm
Bluetooth 2.1 EDR, BLE 4.2
802.11 a/b/g/n/ac
Tray
Brand: Amphenol-SAA
Data Rate: 1 Mb/s, 2 Mb/s, 5.5 Mb/s, 6 Mb/s, 9 Mb/s, 11 Mb/s, 12 Mb/s, 18 Mb/s, 24 Mb/s, 36 Mb/s, 48 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s
Modulation Technique: 16-QAM.QPSK, 64-QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK
Operating Supply Voltage: 3.3 V
Product: 802.11 a/b/g/n/ac, Bluetooth 2.1 EDR, BLE 4.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 640
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Module Solutions

Amphenol-SAA IoT Module Solutions support wireless communication modes with various interfaces. These modules include LTE CAT1 and LTE CAT4 modules, BLE modules, LoRa modules, UWB tag modules, and Wi-Fi® modules.