PIOV0MSNRBA-100

Amphenol-SAA
523-PIOV0MSNRBA-100
PIOV0MSNRBA-100

Mfr.:

Description:
Antennas 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.002
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,56 € 15,60 €
1,39 € 34,75 €
1,19 € 119,00 €
1,12 € 280,00 €
0,98 € 490,00 €
0,806 € 644,80 €
0,764 € 1.833,60 €
0,75 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
2.4 GHz
5 GHz
WiFi
PCB Trace
I-Bar Flex
3.8 dBi, 3.9 dBi, 3.5 dBi, 4.6 dBi
50 Ohms
1.99
5 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
IPEX MHF
3.7 GHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
36 mm
12 mm
0.7 mm
150 mm RF1.13
PIOV FPC
Brand: Amphenol-SAA
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

FPC Antennas

Amphenol-SAA FPC Antennas are available in three bands: 2.4GHz, 5GHz, and 2.4GHz/5GHz. These balanced antennas with independent ground offer linear polarization and an omnidirectional radiation pattern. The 2.4GHz band flexible antennas feature a 32mm x 13mm package and 80% efficiency. The 5GHz antennas come in a compact 19mm x 14mm size with 76% efficiency. The 2.4GHz/5GHz band flexible antennas are offered in a 36mm x 12mm package with 72% efficiency. Amphenol-SAA FPC Antennas have a 150mm cable length. This RoHS-compliant series is ideally suited for medical, telecommunications / networking, industrial, consumer electronics, and automotive applications.