PIOV0MSNRAA-100

Amphenol-SAA
523-PIOV0MSNRAA-100
PIOV0MSNRAA-100

Mfr.:

Description:
Antennas 2.4GHz/5GHz Band PCB Antenna, WIFI/BT Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Quantities greater than 684 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,70 € 17,00 €
1,57 € 39,25 €
1,33 € 133,00 €
1,26 € 315,00 €
1,10 € 550,00 €
0,886 € 708,80 €
0,858 € 2.059,20 €
0,841 € 4.709,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
WiFi
PCB Trace
I-Bar
3.8 dBi, 3.8 dBi, 4.4 dBi, 4.8 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
IPEX MHF
4.125 GHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
36 mm
12 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.