PIOV005NRAA-200

Amphenol-SAA
523-PIOV005NRAA-200
PIOV005NRAA-200

Mfr.:

Description:
Antennas 470MHz ISM Band PCB Antenna, WIFI/BT Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 2.806,40 €
0,86 € 4.816,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
470 MHz
Bluetooth
WiFi
ISM
PCB Trace
Adhesive Mount
Connector
PIOV PCB
Brand: Amphenol-SAA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.