TLL156-N-0500-81

Amphenol Rochester Sensors
34-TLL156-N-0500-81
TLL156-N-0500-81

Mfr.:

Description:
Level Sensors - Industrial CAPACITIVE FUEL LEVEL, 1" NPT, 500mm, 0.5-4.5V, CUT-TO-LENGTH

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,12 € 3.723,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Level Sensors - Industrial
RoHS:  
Liquid Level Sensor
Capacitive
Liquid
Threaded Connection - NPT
9 VDC
36 VDC
2 %
IP67
TLL155
Brand: Amphenol Rochester Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026107000
ECCN:
EAR99