ST1228-30-501-A

Amphenol RF
523-ST122830501A
ST1228-30-501-A

Mfr.:

Description:
Antennas External Antenna, 2400-2500MHz;5150-5850MHz;5850-7125MHz 2.4GHz, 5GHz, 6GHz, Tri-band, Bluetooth, Wi-Fi 6E, WLAN, Zigbee IoT, ISM, UNII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,95 € 19,95 €
16,28 € 162,80 €
15,27 € 381,75 €
13,73 € 1.373,00 €
13,39 € 3.347,50 €
13,24 € 6.620,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
4.2 dBi
50 Ohms
1 W
- 30 C
+ 70 C
3 Band
Connector
RP-SMA Male
IP67
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

External Antennas

Amphenol RF External Antennas include panel-mounted and connector-mounted options. These external antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly on a PCB. These antennas connect to common interfaces such as SMA, RP-SMA, and N-Type and are available in single-band, dual-band, and wide-band configurations as well as waterproof IP67-rated options. Amphenol RF External Antennas are available as either monopoles or dipoles and are typically used for higher power transmission and reception. This series is widely used in BLUETOOTH®, wireless routers, set-top boxes, and other wireless protocols, WLAN / WWAN, handheld remote control units, surveillance cameras, and IoT applications.