ST0543-00-N05-U

Amphenol RF
523-ST054300N05U
ST0543-00-N05-U

Mfr.:

Description:
Antennas GPS Passive GPS GPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 2.608,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Patch
GPS, GLONASS
10 MHz
50 Ohms
- 40 C
+ 105 C
1 Band
SMD/SMT
Connector
1.57542 GHz
25.1 mm
25.1 mm
4 mm
Tray
Brand: Amphenol RF
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded GNSS and GPS Antennas

Amphenol RF Embedded GNSS and GPS Antennas feature ceramic antennas designed for GNSS- and GPS-connected devices. The antennas receive radio signals transmitted on specific frequencies by satellites and can be surface mounted to a PCB. The Amphenol RF Embedded GNSS and GPS Antennas support AMC (I-PEX MHF® 1) connectors and operate in multiple bands, including GPS, GLONASS, and BeiDou. The antennas' compact size makes them ideal for handheld and portable navigation devices, fleet management, IoT devices, e-bikes, automotive, infotainment, and asset-tracking applications.

Internal Embedded Chip Antennas

Amphenol RF Internal Embedded Chip Antennas are designed for use inside connected devices. These compact, cost-effective chip antennas feature a 0.4GHz to 8.5GHz frequency and a monopole, loop, or IFA design for optimal performance. These antennas support cellular (4G / LTE / 5G-FR1), Wi-Fi® / BLUETOOTH® / Bluetooth Low Energy, and LoRa / UWB / GNSS protocols. These off-the-shelf chip antennas are RoHS compliant and designed for surface mounting on a PCB. Amphenol RF Internal Embedded Chip Antennas are ideal for IoT applications, medical devices, set-top boxes and routers, and consumer devices.