SMP-FSBA-990

Amphenol RF
523-SMP-FSBA-990
SMP-FSBA-990

Mfr.:

Description:
RF Adapters - In Series SMP BULLET ADAPTER JACK-JACK GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
100
Expected 6/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,03 € 25,03 €
21,28 € 212,80 €
19,94 € 498,50 €
18,99 € 949,50 €
18,35 € 1.835,00 €
17,61 € 4.402,50 €
16,83 € 8.415,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMP
Jack (Female)
Normal
Jack
Normal
50 Ohms
26.5 GHz
Gold
Gold
Beryllium Copper
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMP
Side 1 RF Series: SMP
Side 2 RF Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 73K9432
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP/SMPM Fixed Bullets

Amphenol / SV Microwave SMP / SMPM Fixed Bullets are available in a variety of lengths, including 0.265" for SMP and 0.188" for SMPM. The series offers a small footprint that withstands misalignments of 0.010" axial and ±0.010" radial float. These adapters also feature a lower insertion loss than spring bullets and a frequency range of DC to 40GHz for the SMP variant and DC to 65GHz for SMPM. The broad adapter lineup enables system designer flexibility when integrating board-to-board RF solutions. Additional applications include military-aerospace and large-scale, blind-mate arrays. Amphenol / SV Microwave SMP / SMPM Fixed Bullets undergo MIL-STD-202 test standards and operate in a -65°C to +165°C temperature range.

SMP Adapters

Amphenol RF SMP Adapters are high-frequency, blind-mate solutions for board-to-board and module-to-module applications. SMP adapters are engineered for use in high-density, high-frequency applications requiring minimal footprint and secure, blind-mate engagement. These versatile interconnects are ideal for scenarios where limited space and misalignment tolerance are critical. SMP adapters are available in various configurations, including bullet and between-series options, to meet complex design requirements.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.