SMP-FS2A-114

Amphenol RF
523-SMP-FS2A-114
SMP-FS2A-114

Mfr.:

Description:
RF Adapters - In Series SMP Plug to SMP Plug F 11.40 mm,50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
367
Expected 8/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 6,53 €
5,55 € 55,50 €
5,19 € 129,75 €
4,95 € 247,50 €
4,71 € 471,00 €
4,41 € 1.102,50 €
4,21 € 2.105,00 €
4,19 € 4.190,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
SMP
Jack (Female)
Normal
Female
Normal
50 Ohms
40 GHz
Straight
Gold
Gold
Beryllium Copper
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Mating Cycles: 100 Cycles, 500 Cycles, 1000 Cycles
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMP
Side 2 RF Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Adapters

Amphenol RF SMP Adapters are high-frequency, blind-mate solutions for board-to-board and module-to-module applications. SMP adapters are engineered for use in high-density, high-frequency applications requiring minimal footprint and secure, blind-mate engagement. These versatile interconnects are ideal for scenarios where limited space and misalignment tolerance are critical. SMP adapters are available in various configurations, including bullet and between-series options, to meet complex design requirements.

SMP Connectors

Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and are offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.