SMP-FR-C07-2-R

Amphenol RF
523-SMPFRC072R
SMP-FR-C07-2-R

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 631

Stock:
631 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
10,89 € 108,90 €
10,21 € 255,25 €
9,72 € 486,00 €
9,55 € 955,00 €
8,86 € 2.215,00 €
8,44 € 4.220,00 €
7,63 € 7.630,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Plug (Pin)
26.5 GHz
Solder
Right Angle
Cable Mount / Free Hanging
Bulk
Body Material: Beryllium Copper
Body Style: Right Angle
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP Connectors

Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and are offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.