PSMP-MSLD-PCT1R

Amphenol RF
523-PSMP-MSLD-PCT1R
PSMP-MSLD-PCT1R

Mfr.:

Description:
RF Connectors / Coaxial Connectors PCB Jack M-Cnt. SMT Limited Detent 1.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,61 € 11,61 €
10,56 € 105,60 €
10,17 € 254,25 €
9,68 € 484,00 €
9,22 € 922,00 €
8,53 € 2.132,50 €
8,23 € 4.115,00 €
8,09 € 8.090,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
PSMP
Jack (Socket)
50 Ohms
10 GHz
Solder
Straight
Standard
Through Hole
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Coupling Mechanism: Push On
Insulation Resistance: 5 GOhms
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: PSMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PSMP Board to Board Solutions

Amphenol RF PSMP Board-to-Board Solutions are a connector series designed for board-to-board applications requiring high power. PSMP Board-to-Board Solutions provide a three-piece design and 12.6mm minimum board spacing. These design features allow PSMP connectors to offer maximum flexibility for high-density board spacing. The series is ideal for use in blindmate situations. These Amphenol RF connectors provide high frequency operation up to 10GHz and 200W at 2.2GHZ continuous power. PSMP solutions are ideal for use in a variety of applications, including base stations, radios, filters, amplifiers, and handheld radio.
Learn More